Prism Audio Power Amplifier, 5 Hz → 50 KHz Range
- RS Stock No.:
- 505-4973
- Mfr. Part No.:
- LA50B
- Brand:
- Prism Audio
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.01
(exc. VAT)
£30.01
(inc. VAT)
- RS Stock No.:
- 505-4973
- Mfr. Part No.:
- LA50B
- Brand:
- Prism Audio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prism Audio | |
| Amplifier Type | Power Amplifier | |
| Frequency Response | 5 Hz → 50 KHz | |
| Height | 85mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Prism Audio | ||
Amplifier Type Power Amplifier | ||
Frequency Response 5 Hz → 50 KHz | ||
Height 85mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
