Kramer Electronics 240 W 2 Channel Power Amplifier, 20Hz → 20kHz Range
- RS Stock No.:
- 210-1186
- Mfr. Part No.:
- PA-240Z
- Brand:
- KRAMER ELECTRONICS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1186
- Mfr. Part No.:
- PA-240Z
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Rated Power Output | 240 W | |
| Amplifier Type | Power Amplifier | |
| Output Channels | 2 | |
| Rack Mountable | Yes | |
| Built In Paging Chime | Yes | |
| Frequency Response | 20Hz → 20kHz | |
| Weight | 0.9kg | |
| Depth | 16.30cm | |
| Height | 4.36cm | |
| Width | 21.46cm | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Rated Power Output 240 W | ||
Amplifier Type Power Amplifier | ||
Output Channels 2 | ||
Rack Mountable Yes | ||
Built In Paging Chime Yes | ||
Frequency Response 20Hz → 20kHz | ||
Weight 0.9kg | ||
Depth 16.30cm | ||
Height 4.36cm | ||
Width 21.46cm | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Power Amplifiers works with a frequency response ranges from 20Hz to 20kHz. It is suitable for a vast range of AV installations.
119dB dynamic range
Class D type amplifier
Class D type amplifier
