TOA 120 W Mixer Power Amplifier, 50 Hz → 20 kHz Range
- RS Stock No.:
- 522-957
- Mfr. Part No.:
- P1812
- Brand:
- TOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-957
- Mfr. Part No.:
- P1812
- Brand:
- TOA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOA | |
| Rated Power Output | 120 W | |
| Amplifier Type | Mixer Power Amplifier | |
| Frequency Response | 50 Hz → 20 kHz | |
| Operating Voltage | 230 V acV dc, 24V dc | |
| Weight | 12.2kg | |
| Depth | 367mm | |
| Height | 107.7mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 50 Hz | |
| Minimum Operating Voltage | 230 V ac, 24 V dc | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand TOA | ||
Rated Power Output 120 W | ||
Amplifier Type Mixer Power Amplifier | ||
Frequency Response 50 Hz → 20 kHz | ||
Operating Voltage 230 V acV dc, 24V dc | ||
Weight 12.2kg | ||
Depth 367mm | ||
Height 107.7mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 50 Hz | ||
Minimum Operating Voltage 230 V ac, 24 V dc | ||
Width 420mm | ||
- COO (Country of Origin):
- CN
