Siemens Digital Ammeter AC 3-Digits ±0.5 %
- RS Stock No.:
- 521-5140
- Mfr. Part No.:
- 7KT1120
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-5140
- Mfr. Part No.:
- 7KT1120
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Type | AC | |
| Meter Accuracy | ±0.5 % | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +50°C | |
| Measurement Range | 0.4 → 20A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Type AC | ||
Meter Accuracy ±0.5 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +50°C | ||
Measurement Range 0.4 → 20A | ||
