Red Lion Digital Ammeter DC, 33mm x 68mm, ±0.1 %

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£208.68

(exc. VAT)

£250.42

(inc. VAT)

RS Stock No.:
388-5494
Mfr. Part No.:
CUB4I010
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Current Type

DC

Cutout Height

33mm

Cutout Width

68mm

Depth

49.8mm

Meter Accuracy

±0.1 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US