Monacor PM-2 Analogue Panel Ammeter 15A Moving Coil
- RS Stock No.:
- 163-9299
- Mfr. Part No.:
- PM-2/15A
- Brand:
- Monacor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-9299
- Mfr. Part No.:
- PM-2/15A
- Brand:
- Monacor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Monacor | |
Maximum Value | 15A | |
Moving Element | Moving Coil | |
Depth | 23mm | |
Meter Accuracy | Class 2 | |
Series | PM-2 | |
Select all | ||
---|---|---|
Brand Monacor | ||
Maximum Value 15A | ||
Moving Element Moving Coil | ||
Depth 23mm | ||
Meter Accuracy Class 2 | ||
Series PM-2 | ||