Anders Electronics Analogue Panel Ammeter 1mA DC, ±2 % Moving Coil
- RS Stock No.:
- 220-683
- Mfr. Part No.:
- CV16X1MAS
- Brand:
- Anders Electronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.57
(exc. VAT)
£29.48
(inc. VAT)
- RS Stock No.:
- 220-683
- Mfr. Part No.:
- CV16X1MAS
- Brand:
- Anders Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anders Electronics | |
| Maximum Value | 1mA | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Depth | 28.5mm | |
| Meter Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand Anders Electronics | ||
Maximum Value 1mA | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Depth 28.5mm | ||
Meter Accuracy ±2 % | ||
- COO (Country of Origin):
- JP
