GILGEN Muller & Weigert Analogue Panel Ammeter 80A AC, 68mm x 68mm Moving Iron

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
202-827
Mfr. Part No.:
7240800000
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Maximum Value

80A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

COO (Country of Origin):
IN