Vishay 270μF Polymer Capacitor 10V dc, Surface Mount - MAL218197406E3
- RS Stock No.:
- 914-3654
- Mfr. Part No.:
- MAL218197406E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-3654
- Mfr. Part No.:
- MAL218197406E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 270µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 8.4 x 8.4 x 6.7mm | |
| Height | 6.7mm | |
| Length | 8.4mm | |
| Depth | 8.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 5000h | |
| Series | 181 CPL | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 540 μA | |
| Ripple Current | 3.2A | |
| Dissipation Factor | 0.12% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 270µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 8.4 x 8.4 x 6.7mm | ||
Height 6.7mm | ||
Length 8.4mm | ||
Depth 8.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 5000h | ||
Series 181 CPL | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 540 μA | ||
Ripple Current 3.2A | ||
Dissipation Factor 0.12% | ||
Aluminium Polymer Capacitor, 181 CPL Series
Vishay 181 CPL Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.
Features and Benefits:
Useful life up to 2500 hours at 105°C
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Applications:
SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment
