Vishay 100μF Polymer Aluminium Polymer Capacitor 16V dc, Surface Mount - MAL218097504E3
- RS Stock No.:
- 914-3614
- Mfr. Part No.:
- MAL218097504E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-3614
- Mfr. Part No.:
- MAL218097504E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 6.6 x 6.6 x 5.9mm | |
| Height | 5.9mm | |
| Length | 6.6mm | |
| Depth | 6.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2500h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | 180 CPS | |
| Leakage Current | 320 μA | |
| Ripple Current | 2.49A | |
| Dissipation Factor | 0.12% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 6.6 x 6.6 x 5.9mm | ||
Height 5.9mm | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2500h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series 180 CPS | ||
Leakage Current 320 μA | ||
Ripple Current 2.49A | ||
Dissipation Factor 0.12% | ||
Aluminium Polymer Capacitor,180 CPS Series
Vishay 180 CPS Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.
Features and Benefits:
Useful life up to 2500 hours at 105°C
Low ESR and highest ripple current
SMD-version with base plate, Lead free and reflow solderable
Low ESR and highest ripple current
SMD-version with base plate, Lead free and reflow solderable
Applications:
SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment
