Vishay 150μF Polymer Capacitor 10V dc, Surface Mount - MAL218097403E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-3610
Mfr. Part No.:
MAL218097403E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

6.6 x 6.6 x 7.7mm

Height

7.7mm

Length

6.6mm

Depth

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2500h

Lead Pitch

2mm

Polarised

Polar

Leakage Current

450 μA

Ripple Current

2.8A

Tolerance

±20%

Series

180 CPS

Dissipation Factor

0.12%

Aluminium Polymer Capacitor,180 CPS Series


Vishay 180 CPS Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.

Features and Benefits:


Useful life up to 2500 hours at 105°C
Low ESR and highest ripple current
SMD-version with base plate, Lead free and reflow solderable

Applications:


SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment