Vishay 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215097904E3
- RS Stock No.:
- 903-9662
- Mfr. Part No.:
- MAL215097904E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.39
(exc. VAT)
£10.07
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,655 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.678 | £8.39 |
| 50 - 120 | £1.26 | £6.30 |
| 125 - 245 | £1.092 | £5.46 |
| 250 - 495 | £0.924 | £4.62 |
| 500 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 903-9662
- Mfr. Part No.:
- MAL215097904E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10 x 10mm | |
| Height | 10mm | |
| Length | 10mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2500 to 10000h | |
| Polarised | Polar | |
| Series | 150 CRZ | |
| Tolerance | ±20% | |
| Ripple Current | 250mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 33 μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10 x 10mm | ||
Height 10mm | ||
Length 10mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2500 to 10000h | ||
Polarised Polar | ||
Series 150 CRZ | ||
Tolerance ±20% | ||
Ripple Current 250mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 33 μA | ||
Dissipation Factor 0.1% | ||
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Related links
- Vishay 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215097904E3
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A220P
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEETG2A220UP
- Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A680AQ
- Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A220MNL1GS
