Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - MAL209456101E3
- RS Stock No.:
- 877-3692
- Mfr. Part No.:
- MAL209456101E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.66
(exc. VAT)
£3.19
(inc. VAT)
- RS Stock No.:
- 877-3692
- Mfr. Part No.:
- MAL209456101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Dimensions | 22 (Dia.) x 27mm | |
| Height | 27mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 680mA | |
| Equivalent Series Resistance | 1.51mΩ | |
| Tolerance | ±20% | |
| Leakage Current | 0.8 mA | |
| Series | 094 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Dimensions 22 (Dia.) x 27mm | ||
Height 27mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Ripple Current 680mA | ||
Equivalent Series Resistance 1.51mΩ | ||
Tolerance ±20% | ||
Leakage Current 0.8 mA | ||
Series 094 | ||
094 Series
Useful life of 2000 h at 105°C
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS

