Vishay 2700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225621272E3
- RS Stock No.:
- 875-2601
- Mfr. Part No.:
- MAL225621272E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-2601
- Mfr. Part No.:
- MAL225621272E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2700µF | |
| Voltage | 50V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 23 (Dia.) x 27mm | |
| Height | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 23mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 172mΩ | |
| Series | 256 | |
| Tolerance | ±20% | |
| Leakage Current | 1.1 mA | |
| Ripple Current | 1.53A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2700µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 23 (Dia.) x 27mm | ||
Height 27mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 23mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 172mΩ | ||
Series 256 | ||
Tolerance ±20% | ||
Leakage Current 1.1 mA | ||
Ripple Current 1.53A | ||
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
