KEMET 1500μF Electrolytic Capacitor 550V dc, Snap-In - ALC10G152KP550
- RS Stock No.:
- 874-1627
- Mfr. Part No.:
- ALC10G152KP550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1627
- Mfr. Part No.:
- ALC10G152KP550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1500µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 50 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 25mm | |
| Lifetime | 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ALC10 | |
| Leakage Current | 4.95 mA | |
| Equivalent Series Resistance | 242mΩ | |
| Ripple Current | 6.5 A @ 100 Hz, 9.63 A @ 10 kHz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1500µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 50 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 25mm | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALC10 | ||
Leakage Current 4.95 mA | ||
Equivalent Series Resistance 242mΩ | ||
Ripple Current 6.5 A @ 100 Hz, 9.63 A @ 10 kHz | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
