KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A681EL550
- RS Stock No.:
- 874-1611
- Mfr. Part No.:
- ALC10A681EL550
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£23.09
(exc. VAT)
£27.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.09 |
| 5 - 9 | £21.94 |
| 10 - 19 | £20.85 |
| 20 + | £19.79 |
*price indicative
- RS Stock No.:
- 874-1611
- Mfr. Part No.:
- ALC10A681EL550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 (Dia.) x 80mm | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 514mΩ | |
| Ripple Current | 3.87 A @ 100 Hz, 6.18 A @ 10 kHz | |
| Polarised | Polar | |
| Leakage Current | 2.244 mA | |
| Tolerance | ±20% | |
| Series | ALC10 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 (Dia.) x 80mm | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 514mΩ | ||
Ripple Current 3.87 A @ 100 Hz, 6.18 A @ 10 kHz | ||
Polarised Polar | ||
Leakage Current 2.244 mA | ||
Tolerance ±20% | ||
Series ALC10 | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Related links
- KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A681EL550
- KEMET 68μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A680BC550
- KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181CF550
- KEMET 150μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A151CD550
- KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181DC550
- KEMET 470μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A471DL550
- KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181EB550
- KEMET 120μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A121CC550
