KEMET 220μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A221EC550
- RS Stock No.:
- 874-1608
- Mfr. Part No.:
- ALC10A221EC550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1608
- Mfr. Part No.:
- ALC10A221EC550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 35mm | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | |
| Tolerance | ±20% | |
| Leakage Current | 0.726 mA | |
| Equivalent Series Resistance | 1.584Ω | |
| Polarised | Polar | |
| Series | ALC10 | |
| Ripple Current | 1.84 A @ 100 Hz, 3.01 A @ 10 kHz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 35mm | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc | ||
Tolerance ±20% | ||
Leakage Current 0.726 mA | ||
Equivalent Series Resistance 1.584Ω | ||
Polarised Polar | ||
Series ALC10 | ||
Ripple Current 1.84 A @ 100 Hz, 3.01 A @ 10 kHz | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
