KEMET 82μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A820BD550
- RS Stock No.:
- 874-1566
- Mfr. Part No.:
- ALC10A820BD550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1566
- Mfr. Part No.:
- ALC10A820BD550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 82µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 40mm | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 10000 h @ +85 °C/550V dc/Ir, 16000 h @ +85 °C/550V dc | |
| Polarised | Polar | |
| Ripple Current | 1.46 A @ 10 kHz, 870 mA @ 100 Hz | |
| Series | ALC10 | |
| Tolerance | ±20% | |
| Leakage Current | 0.2706 mA | |
| Equivalent Series Resistance | 4.178Ω | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 82µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 40mm | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 10000 h @ +85 °C/550V dc/Ir, 16000 h @ +85 °C/550V dc | ||
Polarised Polar | ||
Ripple Current 1.46 A @ 10 kHz, 870 mA @ 100 Hz | ||
Series ALC10 | ||
Tolerance ±20% | ||
Leakage Current 0.2706 mA | ||
Equivalent Series Resistance 4.178Ω | ||
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
