Cornell-Dubilier 1500μF Electrolytic Capacitor 450V dc, Screw Mount - DCMC152T450BC2B
- RS Stock No.:
- 872-0409
- Mfr. Part No.:
- DCMC152T450BC2B
- Brand:
- Cornell-Dubilier
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-0409
- Mfr. Part No.:
- DCMC152T450BC2B
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 1500µF | |
Voltage | 450V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 50.8 x 104.78mm | |
Height | 104.78mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 50.8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 22.23mm | |
Leakage Current | 6 mA, ≤6√CV μA | |
Ripple Current | 5.3A | |
Series | DCMC | |
Equivalent Series Resistance | 89.5mΩ | |
Tolerance | -10 → +50% | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1500µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 50.8 x 104.78mm | ||
Height 104.78mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50.8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 22.23mm | ||
Leakage Current 6 mA, ≤6√CV μA | ||
Ripple Current 5.3A | ||
Series DCMC | ||
Equivalent Series Resistance 89.5mΩ | ||
Tolerance -10 → +50% | ||
- COO (Country of Origin):
- US
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life