- RS Stock No.:
- 872-0395
- Mfr. Part No.:
- 500C402T100BA2B
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0395
- Mfr. Part No.:
- 500C402T100BA2B
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
500C series
These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
Specifications
Attribute | Value |
---|---|
Capacitance | 4000µF |
Voltage | 100V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 50.8 x 53.98mm |
Height | 53.98mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +95°C |
Lifetime | 5000h |
Lead Pitch | 22.23mm |
Series | 500C |
Tolerance | -10 → +75% |
Leakage Current | 4 mA, ≤3 √CV μA |