Cornell-Dubilier 2400μF Electrolytic Capacitor 450V dc, Screw Mount - DCMC242T450CC2B

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
872-0254
Mfr. Part No.:
DCMC242T450CC2B
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

2400µF

Voltage

450V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

63.5 x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

28.58mm

Lifetime

2000h

Equivalent Series Resistance

54.7mΩ

Tolerance

-10 → +50%

Leakage Current

6 mA, ≤6√CV μA

Ripple Current

7.7A

Series

DCMC

COO (Country of Origin):
US

DCMC series


High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life