- RS Stock No.:
- 871-4283
- Mfr. Part No.:
- 381LQ681M400A452
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4283
- Mfr. Part No.:
- 381LQ681M400A452
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Cornell-Dubilier 381LQ Series
Cornell-Dubilier 381LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 381LQ a new can-closure method that permits installing capacitor elements into smaller cans.
High temperature range
Compact can size
Long life
High capacitance per can size
Compact can size
Long life
High capacitance per can size
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000 (Shelf) h, 2000 (Load) h, 8000 (Ripple) h |
Lead Pitch | 10mm |
Series | 381LQ |
Ripple Current | 2.12 A @ 120 kHz, 2.97 A @ 20 kHz |
Tolerance | ±20% |
Equivalent Series Resistance | 121 mΩ @ 20 kHz, 268 mΩ @ 120 kHz |