- RS Stock No.:
- 871-4255
- Mfr. Part No.:
- 401R153U020AA9
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4255
- Mfr. Part No.:
- 401R153U020AA9
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier 401C Series
Cornell-Dubilier 401C series aluminium electrolytic capacitors offer wide temperature range and low-voltage. The 401C series ideal for high-ripple current military and industrial applications that need full performance at cold temperatures. 401C series also excels as a power-supply output capacitor because of its exceptionally low ESR. The extended cathode foil of the 401C assures cool operation and heat flow from the capacitor element to the can in all mounting orientations.
Low ESR
Wide temperature range
Low-voltage
Extended cathode foil
Wide temperature range
Low-voltage
Extended cathode foil
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 34.93 (Dia.) x 57.15mm |
Height | 57.15mm |
Minimum Operating Temperature | -55°C |
Diameter | 34.93mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 12.7mm |
Lifetime | 4000h |
Tolerance | -10 → +75% |
Leakage Current | 4 mA |
Series | 401R |
Equivalent Series Resistance | 3.5mΩ |
Ripple Current | >50 A @ 55°C |