Cornell-Dubilier 470μF Electrolytic Capacitor 200V dc, Through Hole - 381LX471M200H032
- RS Stock No.:
- 871-4186
- Mfr. Part No.:
- 381LX471M200H032
- Brand:
- Cornell-Dubilier
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-4186
- Mfr. Part No.:
- 381LX471M200H032
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 470µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 35mm | |
Length | 35mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000 (Shelf) h, 12000 (Ripple) h | |
Lead Pitch | 10mm | |
Series | 381LX | |
Ripple Current | 1.4 A @ 120 Hz, 2 A @ 20 kHz | |
Equivalent Series Resistance | 216 mΩ @ 20 kHz, 423 mΩ @ 120 Hz | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 470µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000 (Shelf) h, 12000 (Ripple) h | ||
Lead Pitch 10mm | ||
Series 381LX | ||
Ripple Current 1.4 A @ 120 Hz, 2 A @ 20 kHz | ||
Equivalent Series Resistance 216 mΩ @ 20 kHz, 423 mΩ @ 120 Hz | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- US
Cornell-Dubilier 381LX Series
Cornell-Dubilier 381LX series snap-in aluminium electrolytic capacitors have a long life and high ripple current capability. The 381LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications. The 381LX series delivers a high capacitance per can size while also giving low ESR.
High ripple current
Low ESR
High temperature range
Compact can size
Low ESR
High temperature range
Compact can size