KEMET 3300μF Aluminium Electrolytic Capacitor 550V dc, Screw Mount - ALS61A332NP550
- RS Stock No.:
- 871-2180
- Mfr. Part No.:
- ALS61A332NP550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-2180
- Mfr. Part No.:
- ALS61A332NP550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 77 x 146mm | |
| Height | 146mm | |
| Length | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 31.8mm | |
| Lifetime | 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | |
| Series | ALS61 | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 93mΩ | |
| Polarised | Polar | |
| Ripple Current | 14.6 A @100 Hz, 20.9 A @10 kHz | |
| Leakage Current | 6 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 x 146mm | ||
Height 146mm | ||
Length 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 31.8mm | ||
Lifetime 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | ||
Series ALS61 | ||
Tolerance ±20% | ||
Equivalent Series Resistance 93mΩ | ||
Polarised Polar | ||
Ripple Current 14.6 A @100 Hz, 20.9 A @10 kHz | ||
Leakage Current 6 mA | ||
Kemet ALS61 Series
The ALS61 series of screw terminal aluminium electrolytic capacitors from KEMET is designed for high ripple current, high-voltage applications. ALS61 electrolytic capacitors provide excellent surge voltage capability and are suited to commercial and industrial applications. With long life expectancy, up to 20000 h at 85°C, these capacitors are ideal for frequency converters, switch mode power supplies and uninterruptible power supplies.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Features and Benefits:
Long life
Excellent surge voltage capability
Excellent surge voltage capability
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
