KEMET 1200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS61A122MF550
- RS Stock No.:
- 871-2161
- Mfr. Part No.:
- ALS61A122MF550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-2161
- Mfr. Part No.:
- ALS61A122MF550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1200µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 66 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 19000 h @ +85 °C/550V dc/Ir, 38000 h @ +85 °C/550V dc | |
| Lead Pitch | 28.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 254mΩ | |
| Series | ALS61 | |
| Leakage Current | 3.96 mA | |
| Ripple Current | 12.4 A @10 kHz, 7.8 A @100 Hz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1200µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 66 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/550V dc/Ir, 38000 h @ +85 °C/550V dc | ||
Lead Pitch 28.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 254mΩ | ||
Series ALS61 | ||
Leakage Current 3.96 mA | ||
Ripple Current 12.4 A @10 kHz, 7.8 A @100 Hz | ||
Kemet ALS61 Series
The ALS61 series of screw terminal aluminium electrolytic capacitors from KEMET is designed for high ripple current, high-voltage applications. ALS61 electrolytic capacitors provide excellent surge voltage capability and are suited to commercial and industrial applications. With long life expectancy, up to 20000 h at 85°C, these capacitors are ideal for frequency converters, switch mode power supplies and uninterruptible power supplies.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Features and Benefits:
Long life
Excellent surge voltage capability
Excellent surge voltage capability
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
