KEMET 2200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A222NJ550
- RS Stock No.:
- 871-2124
- Mfr. Part No.:
- ALS60A222NJ550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-2124
- Mfr. Part No.:
- ALS60A222NJ550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 77 x 115mm | |
| Height | 115mm | |
| Length | 115mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | |
| Lead Pitch | 31.8mm | |
| Polarised | Polar | |
| Series | ALS60 | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 137mΩ | |
| Ripple Current | 11.7 A @100 Hz, 17.5 A @10 kHz | |
| Leakage Current | 6 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 x 115mm | ||
Height 115mm | ||
Length 115mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc | ||
Lead Pitch 31.8mm | ||
Polarised Polar | ||
Series ALS60 | ||
Tolerance ±20% | ||
Equivalent Series Resistance 137mΩ | ||
Ripple Current 11.7 A @100 Hz, 17.5 A @10 kHz | ||
Leakage Current 6 mA | ||
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
