KEMET 1200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A122KM550
- RS Stock No.:
- 871-2102
- Mfr. Part No.:
- ALS60A122KM550
- Brand:
- KEMET
Subtotal (1 unit)*
£29.06
(exc. VAT)
£34.87
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £29.06 |
*price indicative
- RS Stock No.:
- 871-2102
- Mfr. Part No.:
- ALS60A122KM550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1200µF | |
| Voltage | 550V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 x 131mm | |
| Height | 131mm | |
| Length | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | |
| Lead Pitch | 22.2mm | |
| Polarised | Polar | |
| Series | ALS60 | |
| Equivalent Series Resistance | 252mΩ | |
| Ripple Current | 11 A @10 kHz, 7.1 A @100 Hz | |
| Leakage Current | 3.96 mA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1200µF | ||
Voltage 550V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 x 131mm | ||
Height 131mm | ||
Length 131mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | ||
Lead Pitch 22.2mm | ||
Polarised Polar | ||
Series ALS60 | ||
Equivalent Series Resistance 252mΩ | ||
Ripple Current 11 A @10 kHz, 7.1 A @100 Hz | ||
Leakage Current 3.96 mA | ||
Tolerance ±20% | ||
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
