Kemet 1μF Electrolytic Capacitor 50V dc, Surface Mount - EDK105M050A9BAA
- RS Stock No.:
- 870-7324
- Mfr. Part No.:
- EDK105M050A9BAA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-7324
- Mfr. Part No.:
- EDK105M050A9BAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 4 x 5.4mm | |
Height | 5.4mm | |
Length | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000 h @ +85 °C/50V dc/Ir | |
Lead Pitch | 1mm | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Ripple Current | 10mA | |
Series | EDK | |
Tolerance | ±20% | |
Dissipation Factor | 0.12 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 x 5.4mm | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000 h @ +85 °C/50V dc/Ir | ||
Lead Pitch 1mm | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Ripple Current 10mA | ||
Series EDK | ||
Tolerance ±20% | ||
Dissipation Factor 0.12 | ||
Kemet EDK Series
Kemet EDK series aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass, and filtering.
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Low profile vertical chip
General purpose +85°C/2,000 hours