Kemet 100μF Polymer Capacitor 400V dc, Screw Mount - C44AFGP6100ZG0J
- RS Stock No.:
- 870-7184
- Mfr. Part No.:
- C44AFGP6100ZG0J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-7184
- Mfr. Part No.:
- C44AFGP6100ZG0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100µF | |
Voltage | 400V dc | |
Mounting Type | Screw Mount | |
Technology | Polymer | |
Dimensions | 60 (Dia.) x 138mm | |
Height | 138mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 60mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 22.3mm | |
Lifetime | ≥100h | |
Tolerance | ± 5% | |
Polarised | Polar | |
Ripple Current | 32A | |
Series | C44A | |
Equivalent Series Resistance | 4mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Screw Mount | ||
Technology Polymer | ||
Dimensions 60 (Dia.) x 138mm | ||
Height 138mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 60mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.3mm | ||
Lifetime ≥100h | ||
Tolerance ± 5% | ||
Polarised Polar | ||
Ripple Current 32A | ||
Series C44A | ||
Equivalent Series Resistance 4mΩ | ||
RoHS Status: Not Applicable
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.