KEMET 1000μF Electrolytic Capacitor 16V dc, Through Hole - ESK108M016AH2AA
- RS Stock No.:
- 870-5851
- Mfr. Part No.:
- ESK108M016AH2AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5851
- Mfr. Part No.:
- ESK108M016AH2AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 x 15mm | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h @ +85 °C/16V dc/Ir | |
| Tolerance | ±20% | |
| Ripple Current | 630mA | |
| Series | ESK | |
| Polarised | Polar | |
| Leakage Current | 160 μA | |
| Dissipation Factor | 0.16 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 15mm | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h @ +85 °C/16V dc/Ir | ||
Tolerance ±20% | ||
Ripple Current 630mA | ||
Series ESK | ||
Polarised Polar | ||
Leakage Current 160 μA | ||
Dissipation Factor 0.16 | ||
- COO (Country of Origin):
- CN
Kemet ESK Series
Kemet ESK series single-ended aluminium electrolytic capacitors are designed for high-density printed circuit boards. The ESK series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
