Kemet 10μF Electrolytic Capacitor 50V dc, Through Hole - ESK106M050AC3AA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-5835
Mfr. Part No.:
ESK106M050AC3AA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h @ +85 °C/50V dc/Ir

Lead Pitch

2mm

Ripple Current

65mA

Leakage Current

5 μA

Tolerance

±20%

Series

ESK

Polarised

Polar

Dissipation Factor

0.1

COO (Country of Origin):
CN

Kemet ESK Series


Kemet ESK series single-ended aluminium electrolytic capacitors are designed for high-density printed circuit boards. The ESK series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.

High reliability
High operating temperature
Safety vent on the capacitor base