Kemet 470μF Electrolytic Capacitor 35V dc, Through Hole - ESH477M035AL3AA
- RS Stock No.:
- 870-5826
- Mfr. Part No.:
- ESH477M035AL3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5826
- Mfr. Part No.:
- ESH477M035AL3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 13 x 20mm | |
Height | 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 13mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000 h @ +105 °C/35V dc/Ir | |
Leakage Current | 164.5 μA | |
Tolerance | ±20% | |
Series | ESH | |
Ripple Current | 580mA | |
Polarised | Polar | |
Dissipation Factor | 0.14 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h @ +105 °C/35V dc/Ir | ||
Leakage Current 164.5 μA | ||
Tolerance ±20% | ||
Series ESH | ||
Ripple Current 580mA | ||
Polarised Polar | ||
Dissipation Factor 0.14 | ||
- COO (Country of Origin):
- IT
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base