Kemet 47μF Electrolytic Capacitor 63V dc, Through Hole - ESH476M063AE3AA
- RS Stock No.:
- 870-5807
- Mfr. Part No.:
- ESH476M063AE3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.158
(exc. VAT)
£0.19
(inc. VAT)
- RS Stock No.:
- 870-5807
- Mfr. Part No.:
- ESH476M063AE3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000 h @ +105 °C/63V dc/Ir | |
| Series | ESH | |
| Tolerance | ±20% | |
| Leakage Current | 29.61 μA | |
| Polarised | Polar | |
| Dissipation Factor | 0.1 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000 h @ +105 °C/63V dc/Ir | ||
Series ESH | ||
Tolerance ±20% | ||
Leakage Current 29.61 μA | ||
Polarised Polar | ||
Dissipation Factor 0.1 | ||
- COO (Country of Origin):
- IT
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base

