Kemet 47μF Electrolytic Capacitor 25V dc, Through Hole - ESH476M025AC3AA
- RS Stock No.:
- 870-5794
- Mfr. Part No.:
- ESH476M025AC3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5794
- Mfr. Part No.:
- ESH476M025AC3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000 h @ +105 °C/25V dc/Ir | |
| Lead Pitch | 2mm | |
| Leakage Current | 11.75 μA | |
| Series | ESH | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 90mA | |
| Dissipation Factor | 0.16 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h @ +105 °C/25V dc/Ir | ||
Lead Pitch 2mm | ||
Leakage Current 11.75 μA | ||
Series ESH | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 90mA | ||
Dissipation Factor 0.16 | ||
- COO (Country of Origin):
- IT
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
