KEMET 330μF Electrolytic Capacitor 50V dc, Through Hole - ESH337M050AH4AA
- RS Stock No.:
- 870-5781
- Mfr. Part No.:
- ESH337M050AH4AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5781
- Mfr. Part No.:
- ESH337M050AH4AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 x 20mm | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000 h @ +105 °C/50V dc/Ir | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Series | ESH | |
| Leakage Current | 165 μA | |
| Tolerance | ±20% | |
| Ripple Current | 535mA | |
| Dissipation Factor | 0.12 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h @ +105 °C/50V dc/Ir | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series ESH | ||
Leakage Current 165 μA | ||
Tolerance ±20% | ||
Ripple Current 535mA | ||
Dissipation Factor 0.12 | ||
- COO (Country of Origin):
- CN
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
