Kemet 1500μF Electrolytic Capacitor 35V dc, Through Hole - ESH158M035AM7AA
- RS Stock No.:
- 870-5712
- Mfr. Part No.:
- ESH158M035AM7AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5712
- Mfr. Part No.:
- ESH158M035AM7AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1500µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000 h @ +105 °C/35V dc/Ir | |
| Lead Pitch | 7.5mm | |
| Polarised | Polar | |
| Ripple Current | 1.11A | |
| Leakage Current | 525 μA | |
| Series | ESH | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.14 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1500µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h @ +105 °C/35V dc/Ir | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Ripple Current 1.11A | ||
Leakage Current 525 μA | ||
Series ESH | ||
Tolerance ±20% | ||
Dissipation Factor 0.14 | ||
- COO (Country of Origin):
- IT
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
