KEMET 22μF Electrolytic Capacitor 250V dc, Through Hole - ESG226M250AL3AA
- RS Stock No.:
- 870-5637
- Mfr. Part No.:
- ESG226M250AL3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5637
- Mfr. Part No.:
- ESG226M250AL3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 x 20mm | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h @ +105 °C/250V dc/Ir (If Dimension is Down Size Endurance is 3000) | |
| Ripple Current | 160mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 55 μA | |
| Equivalent Series Resistance | 2.5Ω | |
| Series | ESG | |
| Dissipation Factor | 0.15 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h @ +105 °C/250V dc/Ir (If Dimension is Down Size Endurance is 3000) | ||
Ripple Current 160mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 55 μA | ||
Equivalent Series Resistance 2.5Ω | ||
Series ESG | ||
Dissipation Factor 0.15 | ||
- COO (Country of Origin):
- CN
Kemet ESG Series
Kemet ESG series single-ended aluminium electrolytic capacitors are designed for long life and high reliability applications. The ESG series features a high temperature rating and is suitable for applications such as electronic ballasts and long-life equipment.
Long life
High reliability
High operating temperature
Safety vent on the capacitor base
High reliability
High operating temperature
Safety vent on the capacitor base
