Kemet 100μF Electrolytic Capacitor 16V dc, Through Hole - ESC107M016AC3AA
- RS Stock No.:
- 870-5609
- Mfr. Part No.:
- ESC107M016AC3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5609
- Mfr. Part No.:
- ESC107M016AC3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 11mm | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h @ +105 °C/16V dc/Ir | |
| Polarised | Polar | |
| Equivalent Series Resistance | 370mΩ | |
| Series | ESC | |
| Tolerance | ±20% | |
| Leakage Current | 16 μA | |
| Ripple Current | 200mA | |
| Dissipation Factor | 0.12 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h @ +105 °C/16V dc/Ir | ||
Polarised Polar | ||
Equivalent Series Resistance 370mΩ | ||
Series ESC | ||
Tolerance ±20% | ||
Leakage Current 16 μA | ||
Ripple Current 200mA | ||
Dissipation Factor 0.12 | ||
- COO (Country of Origin):
- IT
Kemet ESC Series
Kemet ESC series single-ended aluminium electrolytic capacitors are designed for high frequency and high reliability applications. The ESC series features a high temperature rating and is suitable for applications such as high frequency switch mode circuits.
Low impedance
High reliability
High operating temperature
Safety vent on the capacitor base
High reliability
High operating temperature
Safety vent on the capacitor base
