KEMET 680μF Electrolytic Capacitor 450V dc, Snap-In - ELH687M450AT8AA
- RS Stock No.:
- 870-5602
- Mfr. Part No.:
- ELH687M450AT8AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5602
- Mfr. Part No.:
- ELH687M450AT8AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 680µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 35 x 60mm | |
Height | 60mm | |
Length | 60mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 2000 h @ +85 °C/450V dc/Ir | |
Ripple Current | 2.9A | |
Series | ELH | |
Leakage Current | 3 mA | |
Tolerance | ±20% | |
Equivalent Series Resistance | 110mΩ | |
Polarised | Polar | |
Dissipation Factor | 0.2 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 x 60mm | ||
Height 60mm | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h @ +85 °C/450V dc/Ir | ||
Ripple Current 2.9A | ||
Series ELH | ||
Leakage Current 3 mA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 110mΩ | ||
Polarised Polar | ||
Dissipation Factor 0.2 | ||
- COO (Country of Origin):
- IT
Kemet ELH Series
Kemet ELH series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELH series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low impedance
2,000 hour operating life
RoHS Compliant and lead-free
Low impedance
2,000 hour operating life
RoHS Compliant and lead-free