Kemet 100μF Electrolytic Capacitor 400V dc, Snap-In - ELH107M400AR1AA
- RS Stock No.:
- 870-5560
- Mfr. Part No.:
- ELH107M400AR1AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5560
- Mfr. Part No.:
- ELH107M400AR1AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000 h @ +85 °C/400V dc/Ir | |
| Lead Pitch | 10mm | |
| Series | ELH | |
| Equivalent Series Resistance | 582mΩ | |
| Polarised | Polar | |
| Ripple Current | 900mA | |
| Leakage Current | 0.8 mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.15 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000 h @ +85 °C/400V dc/Ir | ||
Lead Pitch 10mm | ||
Series ELH | ||
Equivalent Series Resistance 582mΩ | ||
Polarised Polar | ||
Ripple Current 900mA | ||
Leakage Current 0.8 mA | ||
Tolerance ±20% | ||
Dissipation Factor 0.15 | ||
- COO (Country of Origin):
- MX
Kemet ELH Series
Kemet ELH series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELH series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low impedance
2,000 hour operating life
RoHS Compliant and lead-free
Low impedance
2,000 hour operating life
RoHS Compliant and lead-free
