Kemet 680μF Electrolytic Capacitor 200V dc, Snap-In - ELG687M200AQ6AA
- RS Stock No.:
- 870-5558
- Mfr. Part No.:
- ELG687M200AQ6AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5558
- Mfr. Part No.:
- ELG687M200AQ6AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 200V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 x 50mm | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h @ +105 °C/200V dc/Ir | |
| Series | ELG | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 120mΩ | |
| Polarised | Polar | |
| Ripple Current | 1.75A | |
| Leakage Current | 2.72 mA | |
| Dissipation Factor | 0.15 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 200V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h @ +105 °C/200V dc/Ir | ||
Series ELG | ||
Tolerance ±20% | ||
Equivalent Series Resistance 120mΩ | ||
Polarised Polar | ||
Ripple Current 1.75A | ||
Leakage Current 2.72 mA | ||
Dissipation Factor 0.15 | ||
- COO (Country of Origin):
- IT
Kemet ELG Series
Kemet ELG series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
