Kemet 100μF Electrolytic Capacitor 450V dc, Snap-In - ELG107M450AR2AA
- RS Stock No.:
- 870-5514
- Mfr. Part No.:
- ELG107M450AR2AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5514
- Mfr. Part No.:
- ELG107M450AR2AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 25 x 30mm | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h @ +105 °C/450V dc/Ir | |
| Tolerance | ±20% | |
| Series | ELG | |
| Polarised | Polar | |
| Equivalent Series Resistance | 628mΩ | |
| Leakage Current | 0.9 mA | |
| Ripple Current | 600mA | |
| Dissipation Factor | 0.2 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 25 x 30mm | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h @ +105 °C/450V dc/Ir | ||
Tolerance ±20% | ||
Series ELG | ||
Polarised Polar | ||
Equivalent Series Resistance 628mΩ | ||
Leakage Current 0.9 mA | ||
Ripple Current 600mA | ||
Dissipation Factor 0.2 | ||
- COO (Country of Origin):
- IT
Kemet ELG Series
Kemet ELG series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
