Kemet 0.12F Electrolytic Capacitor 25V dc, Screw Mount - PEH205HO6120QU3
- RS Stock No.:
- 870-4696
- Mfr. Part No.:
- PEH205HO6120QU3
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4696
- Mfr. Part No.:
- PEH205HO6120QU3
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.12F | |
| Voltage | 25V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 65 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 65mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 4000 h @ +125 °C/25V dc/Ir | |
| Lead Pitch | 28.5mm | |
| Series | PEH205 | |
| Ripple Current | 19.8 (A @100 Hz 125°C), 54.8 (A @100 Hz 85°C), 76.9 (A @100 Hz 40°C) | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Tolerance | -10 → +30% | |
| Equivalent Series Resistance | 7 mmΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.12F | ||
Voltage 25V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 65 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 4000 h @ +125 °C/25V dc/Ir | ||
Lead Pitch 28.5mm | ||
Series PEH205 | ||
Ripple Current 19.8 (A @100 Hz 125°C), 54.8 (A @100 Hz 85°C), 76.9 (A @100 Hz 40°C) | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance -10 → +30% | ||
Equivalent Series Resistance 7 mmΩ | ||
Kemet PEH205 Series
Industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units welding equipment and motor drives
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Suitable for uninterruptible power supplies, ground power units welding equipment and motor drives
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
Clamp-fixing 125°C
