KEMET 1400μF Electrolytic Capacitor 63V dc, Through Hole - PEG130MJ4140QL1
- RS Stock No.:
- 870-4680
- Mfr. Part No.:
- PEG130MJ4140QL1
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4680
- Mfr. Part No.:
- PEG130MJ4140QL1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1400µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 20 x 37mm | |
| Length | 37mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 37000 h @ +105 °C/Ir | |
| Equivalent Series Resistance | 18.8 mΩ @ 5 → 100 kHz (105°C), 29 mΩ @ 100 kHz (20°C) | |
| Series | PEG130 | |
| Ripple Current | 1.4 (A @100 Hz 105°C), 2.7 (A @= 5 kHz 105°C), 4.1 (A @= 5 kHz 100°C), 7.4 (A @= 5 kHz 80°C), 9 (A @= 5 kHz 60°C) | |
| Polarised | Polar | |
| Tolerance | -10 → +30% | |
| Leakage Current | 268.6 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1400µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 20 x 37mm | ||
Length 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 37000 h @ +105 °C/Ir | ||
Equivalent Series Resistance 18.8 mΩ @ 5 → 100 kHz (105°C), 29 mΩ @ 100 kHz (20°C) | ||
Series PEG130 | ||
Ripple Current 1.4 (A @100 Hz 105°C), 2.7 (A @= 5 kHz 105°C), 4.1 (A @= 5 kHz 100°C), 7.4 (A @= 5 kHz 80°C), 9 (A @= 5 kHz 60°C) | ||
Polarised Polar | ||
Tolerance -10 → +30% | ||
Leakage Current 268.6 μA | ||
- COO (Country of Origin):
- SE
Kemet PEG130 Series
Kemet PEG130 series electrolytic capacitors with outstanding electrical performance. The PEG130 series is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.
High performance
Very long operational life
Minimal heat generation
Low ESR
Polarised all-welded design
Outstanding electrical performance
Very long operational life
Minimal heat generation
Low ESR
Polarised all-welded design
Outstanding electrical performance
