KEMET 3900μF Electrolytic Capacitor 40V dc, Through Hole - PEG130KL4390QL1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-4678
Mfr. Part No.:
PEG130KL4390QL1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3900µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

20 x 46mm

Length

46mm

Minimum Operating Temperature

-40°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lifetime

37000 h @ +105 °C/Ir

Series

PEG130

Equivalent Series Resistance

11.3 mΩ @ 5 → 100 kHz (105°C), 19 mΩ @ 100 kHz (20°C)

Polarised

Polar

Tolerance

-10 → +30%

Leakage Current

472 μA

Ripple Current

10 (A @= 5 kHz 80°C), 12.3 (A @= 5 kHz 60°C), 2.18 (A @100 Hz 105°C), 3.6 (A @= 5 kHz 105°C), 5.5 (A @= 5 kHz 100°C)

COO (Country of Origin):
SE

Kemet PEG130 Series


Kemet PEG130 series electrolytic capacitors with outstanding electrical performance. The PEG130 series is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.

High performance
Very long operational life
Minimal heat generation
Low ESR
Polarised all-welded design
Outstanding electrical performance