Kemet 100μF Electrolytic Capacitor 16V dc, Surface Mount - EXV107M016A9GAA
- RS Stock No.:
- 870-4429
- Mfr. Part No.:
- EXV107M016A9GAA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4429
- Mfr. Part No.:
- EXV107M016A9GAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 x 5.4mm | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000 h @ +105 °C/16V dc/Ir | |
| Lead Pitch | 1.8mm | |
| Ripple Current | 168mA | |
| Series | EXV | |
| Equivalent Series Resistance | 520mΩ | |
| Polarised | Polar | |
| Leakage Current | 16 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.16 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 x 5.4mm | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000 h @ +105 °C/16V dc/Ir | ||
Lead Pitch 1.8mm | ||
Ripple Current 168mA | ||
Series EXV | ||
Equivalent Series Resistance 520mΩ | ||
Polarised Polar | ||
Leakage Current 16 μA | ||
Tolerance ±20% | ||
Dissipation Factor 0.16 | ||
- COO (Country of Origin):
- CN
Kemet EXV Series
Kemet EXV series aluminium electrolytic capacitors are made for high density printed circuit boards. The EXV series capacitors feature a low profile vertical chip and ultra-low impedance, with a high operating temperature range.
Low Profile vertical chip
Ultra-Low Impedance
Ultra-Low Impedance
