KEMET 680μF Electrolytic Capacitor 63V dc, Through Hole - ESY687M063AN4AA
- RS Stock No.:
- 870-4404
- Mfr. Part No.:
- ESY687M063AN4AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4404
- Mfr. Part No.:
- ESY687M063AN4AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 x 20mm | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h @ +105 °C/63V dc/Ir | |
| Series | ESY | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 2.45A | |
| Equivalent Series Resistance | 38mΩ | |
| Leakage Current | 428 μA | |
| Dissipation Factor | 0.09 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h @ +105 °C/63V dc/Ir | ||
Series ESY | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 2.45A | ||
Equivalent Series Resistance 38mΩ | ||
Leakage Current 428 μA | ||
Dissipation Factor 0.09 | ||
Kemet ESY Series
Kemet ESY series single-ended aluminium electrolytic capacitors are designed for very low impedance and high ripple current applications. . The ESY series features a high temperature rating and is suitable for general purpose applications such as high frequency switch mode circuits.
Very low impedance
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
