Kemet 470μF Electrolytic Capacitor 35V dc, Through Hole - ESY477M035AH4AA
- RS Stock No.:
- 870-4393
- Mfr. Part No.:
- ESY477M035AH4AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4393
- Mfr. Part No.:
- ESY477M035AH4AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 20mm | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000 h @ +105 °C/35V dc/Ir | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 26mΩ | |
| Leakage Current | 164 μA | |
| Ripple Current | 1.82A | |
| Series | ESY | |
| Dissipation Factor | 0.12 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000 h @ +105 °C/35V dc/Ir | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 26mΩ | ||
Leakage Current 164 μA | ||
Ripple Current 1.82A | ||
Series ESY | ||
Dissipation Factor 0.12 | ||
- COO (Country of Origin):
- IT
Kemet ESY Series
Kemet ESY series single-ended aluminium electrolytic capacitors are designed for very low impedance and high ripple current applications. . The ESY series features a high temperature rating and is suitable for general purpose applications such as high frequency switch mode circuits.
Very low impedance
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
