Kemet 3300μF Electrolytic Capacitor 10V dc, Through Hole - ESY338M010AL4AA
- RS Stock No.:
- 870-4387
- Mfr. Part No.:
- ESY338M010AL4AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4387
- Mfr. Part No.:
- ESY338M010AL4AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h @ +105 °C/10V dc/Ir | |
| Ripple Current | 2.77A | |
| Tolerance | ±20% | |
| Series | ESY | |
| Equivalent Series Resistance | 18mΩ | |
| Leakage Current | 330 μA | |
| Polarised | Polar | |
| Dissipation Factor | 0.19 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h @ +105 °C/10V dc/Ir | ||
Ripple Current 2.77A | ||
Tolerance ±20% | ||
Series ESY | ||
Equivalent Series Resistance 18mΩ | ||
Leakage Current 330 μA | ||
Polarised Polar | ||
Dissipation Factor 0.19 | ||
Kemet ESY Series
Kemet ESY series single-ended aluminium electrolytic capacitors are designed for very low impedance and high ripple current applications. . The ESY series features a high temperature rating and is suitable for general purpose applications such as high frequency switch mode circuits.
Very low impedance
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
High ripple current
High reliability
High operating temperature
Safety vent on the capacitor base
